
S1A | |
|---|---|
DigiKey Part Number | 1655-S1ATR-ND - Tape & Reel (TR) 1655-S1ACT-ND - Cut Tape (CT) 1655-S1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1A |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 zł | 0,48 zł |
| 10 | 0,28600 zł | 2,86 zł |
| 100 | 0,17530 zł | 17,53 zł |
| 500 | 0,12648 zł | 63,24 zł |
| 1 000 | 0,11060 zł | 110,60 zł |
| 2 000 | 0,09718 zł | 194,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08257 zł | 412,85 zł |
| 10 000 | 0,07350 zł | 735,00 zł |
| 15 000 | 0,06887 zł | 1 033,05 zł |
| 25 000 | 0,06366 zł | 1 591,50 zł |
| 35 000 | 0,06057 zł | 2 119,95 zł |
| 50 000 | 0,05757 zł | 2 878,50 zł |
| 125 000 | 0,05097 zł | 6 371,25 zł |
| 250 000 | 0,04689 zł | 11 722,50 zł |
| 500 000 | 0,04346 zł | 21 730,00 zł |
| Unit Price without VAT: | 0,48000 zł |
|---|---|
| Unit Price with VAT: | 0,59040 zł |











