
P6KE400CA | |
|---|---|
DigiKey Part Number | 1655-P6KE400CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE400CA |
Description | TVS DIODE 342VWM 548VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,87956 zł | 3 518,24 zł |
| 8 000 | 0,81326 zł | 6 506,08 zł |
| 12 000 | 0,77948 zł | 9 353,76 zł |
| 20 000 | 0,74560 zł | 14 912,00 zł |
| Unit Price without VAT: | 0,87956 zł |
|---|---|
| Unit Price with VAT: | 1,08186 zł |

