27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMF17A

DigiKey Part Number
1655-P4SMF17ATR-ND - Tape & Reel (TR)
1655-P4SMF17ACT-ND - Cut Tape (CT)
1655-P4SMF17ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMF17A
Description
TVS DIODE 17VWM 27.6VC SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 001
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 zł0,84 zł
100,52500 zł5,25 zł
1000,32650 zł32,65 zł
5000,23926 zł119,63 zł
1 0000,21093 zł210,93 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,17481 zł524,43 zł
6 0000,15656 zł939,36 zł
9 0000,14725 zł1 325,25 zł
15 0000,13677 zł2 051,55 zł
21 0000,13056 zł2 741,76 zł
30 0000,12453 zł3 735,90 zł
75 0000,11127 zł8 345,25 zł
150 0000,10308 zł15 462,00 zł
300 0000,09630 zł28 890,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,84000 zł
Unit Price with VAT:1,03320 zł