Diode 200 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS120

DigiKey Part Number
1655-MURS120TR-ND - Tape & Reel (TR)
1655-MURS120CT-ND - Cut Tape (CT)
1655-MURS120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS120
Description
DIODE STANDARD 200V 1A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75 160
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 zł2,31 zł
101,42000 zł14,20 zł
1000,90900 zł90,90 zł
5000,68768 zł343,84 zł
1 0000,61625 zł616,25 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52544 zł1 576,32 zł
6 0000,47966 zł2 877,96 zł
9 0000,45633 zł4 106,97 zł
15 0000,43011 zł6 451,65 zł
21 0000,41459 zł8 706,39 zł
30 0000,39950 zł11 985,00 zł
75 0000,38289 zł28 716,75 zł
Manufacturers Standard Package
Unit Price without VAT:2,31000 zł
Unit Price with VAT:2,84130 zł