
MBRF1080CTL | |
|---|---|
DigiKey Part Number | 1655-1110-ND |
Manufacturer | |
Manufacturer Product Number | MBRF1080CTL |
Description | DIODE ARRAY SCHOTT 80V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 zł | 3,71 zł |
| 50 | 1,70220 zł | 85,11 zł |
| 100 | 1,50620 zł | 150,62 zł |
| 500 | 1,16120 zł | 580,60 zł |
| 1 000 | 1,05004 zł | 1 050,04 zł |
| 2 000 | 0,95648 zł | 1 912,96 zł |
| 5 000 | 0,85517 zł | 4 275,85 zł |
| 10 000 | 0,79257 zł | 7 925,70 zł |
| Unit Price without VAT: | 3,71000 zł |
|---|---|
| Unit Price with VAT: | 4,56330 zł |

