Diode 30 V 40A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB4030

DigiKey Part Number
1655-MBRB4030TR-ND - Tape & Reel (TR)
1655-MBRB4030CT-ND - Cut Tape (CT)
1655-MBRB4030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB4030
Description
DIODE SCHOTTKY 30V 40A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 40A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 zł4,59 zł
102,88000 zł28,80 zł
1001,89770 zł189,77 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,38161 zł1 105,29 zł
1 6001,26092 zł2 017,47 zł
2 4001,19940 zł2 878,56 zł
4 0001,13027 zł4 521,08 zł
5 6001,08933 zł6 100,25 zł
8 0001,04953 zł8 396,24 zł
20 0001,00331 zł20 066,20 zł
Manufacturers Standard Package
Unit Price without VAT:4,59000 zł
Unit Price with VAT:5,64570 zł