Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GBPC3510W | |
|---|---|
DigiKey Part Number | 1655-GBPC3510W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3510W |
Description | BRIDGE RECT 1P 1KV 35A GBPC-W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,57000 zł | 17,57 zł |
| 10 | 11,64700 zł | 116,47 zł |
| 100 | 8,27770 zł | 827,77 zł |
| 500 | 6,84024 zł | 3 420,12 zł |
| 1 000 | 6,37865 zł | 6 378,65 zł |
| 2 000 | 6,34450 zł | 12 689,00 zł |
| Unit Price without VAT: | 17,57000 zł |
|---|---|
| Unit Price with VAT: | 21,61110 zł |








