
67SPB020A | |
|---|---|
DigiKey Part Number | 67SPB020ASMC-ND |
Manufacturer | |
Manufacturer Product Number | 67SPB020A |
Description | DIODE SCHOTTKY 20V 60A SPD-2A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 60A Surface Mount SPD-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 20 V | |
Capacitance @ Vr, F | 4050pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SPD-2A | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 23,76298 zł | 171 093,46 zł |
| Unit Price without VAT: | 23,76298 zł |
|---|---|
| Unit Price with VAT: | 29,22847 zł |

