
IQE004NE1LM7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE004NE1LM7ATMA1TR-ND - Tape & Reel (TR) 448-IQE004NE1LM7ATMA1CT-ND - Cut Tape (CT) 448-IQE004NE1LM7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE004NE1LM7ATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 15 V 58A (Ta), 379A (Tc) 2.1W (Ta), 89W (Tc) Surface Mount PG-TSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | IQE004NE1LM7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 15 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 7V | |
Rds On (Max) @ Id, Vgs | 0.45mOhm @ 30A, 7V | |
Vgs(th) (Max) @ Id | 2V @ 432µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 7 V | |
Vgs (Max) | ±7V | |
Input Capacitance (Ciss) (Max) @ Vds | 6240 pF @ 7.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-5 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,12000 zł | 10,12 zł |
| 10 | 6,54800 zł | 65,48 zł |
| 100 | 4,50330 zł | 450,33 zł |
| 500 | 3,67346 zł | 1 836,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,00121 zł | 15 006,05 zł |
| Unit Price without VAT: | 10,12000 zł |
|---|---|
| Unit Price with VAT: | 12,44760 zł |






