48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

3.0SMI30CA

DigiKey Part Number
1655-3.0SMI30CATR-ND - Tape & Reel (TR)
1655-3.0SMI30CACT-ND - Cut Tape (CT)
1655-3.0SMI30CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMI30CA
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 957
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,52000 zł3,52 zł
102,19700 zł21,97 zł
1001,43100 zł143,10 zł
5001,10088 zł550,44 zł
1 0000,99458 zł994,58 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,85947 zł2 578,41 zł
6 0000,79142 zł4 748,52 zł
9 0000,75675 zł6 810,75 zł
15 0000,71780 zł10 767,00 zł
21 0000,69562 zł14 608,02 zł
Manufacturers Standard Package
Unit Price without VAT:3,52000 zł
Unit Price with VAT:4,32960 zł