Diode 150 V 240A Chassis Mount PRM1-1 (Half Pak Module)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

249NQ150R-1

DigiKey Part Number
1655-249NQ150R-1-ND
Manufacturer
Manufacturer Product Number
249NQ150R-1
Description
DIODE SCHOTTKY 150V 240A PRM11
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 240A Chassis Mount PRM1-1 (Half Pak Module)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
240A
Voltage - Forward (Vf) (Max) @ If
1.07 V @ 240 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 150 V
Capacitance @ Vr, F
4700pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PRM1-1 (Half Pak Module)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1145,05000 zł145,05 zł
2797,92000 zł2 643,84 zł
Manufacturers Standard Package
Unit Price without VAT:145,05000 zł
Unit Price with VAT:178,41150 zł