
1.5KE36A | |
|---|---|
DigiKey Part Number | 1655-1.5KE36ATR-ND - Tape & Reel (TR) 1655-1.5KE36ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36A |
Description | TVS DIODE 30.8VWM DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 zł | 2,73 zł |
| 10 | 1,68400 zł | 16,84 zł |
| 100 | 1,08260 zł | 108,26 zł |
| 500 | 0,82272 zł | 411,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,71474 zł | 893,43 zł |
| 2 500 | 0,64790 zł | 1 619,75 zł |
| 3 750 | 0,61382 zł | 2 301,83 zł |
| 6 250 | 0,57551 zł | 3 596,94 zł |
| 8 750 | 0,55282 zł | 4 837,18 zł |
| 12 500 | 0,53076 zł | 6 634,50 zł |
| Unit Price without VAT: | 2,73000 zł |
|---|---|
| Unit Price with VAT: | 3,35790 zł |

