MB60S18C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 66
Unit Price: 479,84000 zł
Datasheet

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 151,96000 zł
Datasheet
Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB60S18C

DigiKey Part Number
271-3038-ND
Manufacturer
Manufacturer Product Number
MB60S18C
Description
AC/DC CONVERTER 18V 60W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
85%
Packaging
Box
Operating Temperature
-10°C ~ 80°C (With Derating)
Part Status
Obsolete
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
18V
Minimum Load Required
No
Current - Output 1
3.33 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB120S18C01SL POWER / Advanced Energy66271-3034-ND479,84000 złSimilar
SLB65S18CSL POWER / Advanced Energy0271-SLB65S18C-ND151,96000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes