Similar

MB115S12K | |
|---|---|
DigiKey Part Number | 271-MB115S12K-ND |
Manufacturer | |
Manufacturer Product Number | MB115S12K |
Description | AC/DC CONVERTER 12V 75W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 12V | Standard Number 60601-1 |
Current - Output 1 6.25 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLB125S12K | SL POWER / Advanced Energy | 59 | 271-SLB125S12K-ND | 210,82000 zł | Similar |


