IC 100MHz 1 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL16020DCT

DigiKey Part Number
336-4413-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL16020DCT
Description
IC CLOCK AMD GRAPHICS 10TDFN
Customer Reference
Detailed Description
IC 100MHz 1 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
Clock, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
100MHz
Divider/Multiplier
No/No
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types