SI88422ED-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 12,61606 zł
Datasheet
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 40kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI88422ED-ISR

DigiKey Part Number
336-5028-2-ND - Tape & Reel (TR)
336-5028-1-ND - Cut Tape (CT)
336-5028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI88422ED-ISR
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 40kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
12.6ns, 17.5ns (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
4.8ns (Typ)
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
2
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
0/2
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
5000Vrms
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
40kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI88422EC-ISRSkyworks Solutions Inc.0SI88422EC-ISR-ND12,61606 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,20000 zł23,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25015,04114 zł18 801,42 zł
Manufacturers Standard Package
Unit Price without VAT:23,20000 zł
Unit Price with VAT:28,53600 zł