Similar

SI88422BD-ISR | |
|---|---|
DigiKey Part Number | 336-5026-2-ND - Tape & Reel (TR) 336-5026-1-ND - Cut Tape (CT) 336-5026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI88422BD-ISR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 40kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 12.6ns, 17.5ns (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.8ns (Typ) |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 0/2 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 5000Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 40kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI88422BC-ISR | Skyworks Solutions Inc. | 0 | SI88422BC-ISR-ND | 14,10107 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,20000 zł | 23,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 15,04114 zł | 18 801,42 zł |
| Unit Price without VAT: | 23,20000 zł |
|---|---|
| Unit Price with VAT: | 28,53600 zł |


