Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI88341ED-AS | |
|---|---|
DigiKey Part Number | 863-SI88341ED-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI88341ED-AS |
Description | DGTL ISOLTR 5KV 4CH GP 24-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 40kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 23ns |
Packaging Tube | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 5000Vrms | Supplier Device Package 24-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI88341ED-ASR | Skyworks Solutions Inc. | 0 | 863-SI88341ED-ASRTR-ND | 22,65689 zł | Parametric Equivalent |
| SI88641BC-IS | Skyworks Solutions Inc. | 0 | 863-SI88641BC-IS-ND | 21,93656 zł | Parametric Equivalent |
| SI88641BC-ISR | Skyworks Solutions Inc. | 0 | 863-SI88641BC-ISRTR-ND | 20,73687 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 26,85594 zł | 859,39 zł |
| Unit Price without VAT: | 26,85594 zł |
|---|---|
| Unit Price with VAT: | 33,03281 zł |


