SI8641BD-A-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 11,99630 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 11,28086 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 11,99630 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,14617 zł
Datasheet
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8641BD-A-ISR

DigiKey Part Number
863-SI8641BD-A-ISRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8641BD-A-ISR
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
4.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
2.375V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
Yes
Qualification
AEC-Q100
Number of Channels
4
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
3/1
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
5000Vrms
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
35kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8641BT-AS2Skyworks Solutions Inc.0863-SI8641BT-AS2-ND11,99630 złParametric Equivalent
SI8641BT-AS2RSkyworks Solutions Inc.0863-SI8641BT-AS2RTR-ND11,28086 złParametric Equivalent
SI8641ET-AS2Skyworks Solutions Inc.0863-SI8641ET-AS2-ND11,99630 złParametric Equivalent
SI8641ET-AS2RSkyworks Solutions Inc.0863-SI8641ET-AS2RTR-ND10,14617 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2509,34542 zł11 681,78 zł
Manufacturers Standard Package
Unit Price without VAT:9,34542 zł
Unit Price with VAT:11,49487 zł