SI8641BB-ASR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 10,54217 zł
Datasheet
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8641BB-ASR

DigiKey Part Number
863-SI8641BB-ASRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8641BB-ASR
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Series
Pulse Width Distortion (Max)
4.5ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Part Status
Active
Voltage - Supply
2.375V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
2500Vrms
Base Product Number
Common Mode Transient Immunity (Min)
35kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8641BB-ASSkyworks Solutions Inc.0863-SI8641BB-AS-ND10,54217 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2509,84310 zł12 303,88 zł
Manufacturers Standard Package
Unit Price without VAT:9,84310 zł
Unit Price with VAT:12,10701 zł