SI8460BB-A-IS1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 2 361
Unit Price: 16,05000 zł
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 4 072
Unit Price: 18,03000 zł
Datasheet
General Purpose Digital Isolator 2500Vrms 6 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8460BB-A-IS1

DigiKey Part Number
SI8460BB-A-IS1-ND
Manufacturer
Manufacturer Product Number
SI8460BB-A-IS1
Description
DGTL ISOLTR 2.5KV 6CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 6 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8460BB-A-IS1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.5ns
Part Status
Not For New Designs
Pulse Width Distortion (Max)
2.5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
3.8ns, 2.8ns
Type
General Purpose
Voltage - Supply
2.7V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
6
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
6/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
2500Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8660BA-B-IS1Skyworks Solutions Inc.2 361336-2115-5-ND16,05000 złMFR Recommended
SI8660BB-B-IS1Skyworks Solutions Inc.4 072SI8660BB-B-IS1-ND18,03000 złSimilar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Tube
QuantityUnit PriceExt Price
4815,66479 zł751,91 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,66479 zł
Unit Price with VAT:19,26769 zł