Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI8441AA-C-IS1 | |
|---|---|
DigiKey Part Number | SI8441AA-C-IS1-ND |
Manufacturer | |
Manufacturer Product Number | SI8441AA-C-IS1 |
Description | DGTL ISOLTR 1KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8441AA-C-IS1 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Not For New Designs | Pulse Width Distortion (Max) 25ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3.8ns, 2.8ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 1000Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8641AB-B-IS1 | Skyworks Solutions Inc. | 1 282 | SI8641AB-B-IS1-ND | 13,14000 zł | Similar |
| MAX14931AASE+ | Analog Devices Inc./Maxim Integrated | 269 | MAX14931AASE+-ND | 19,50000 zł | Similar |
| MAX14931AASE+T | Analog Devices Inc./Maxim Integrated | 2 400 | 175-MAX14931AASE+TCT-ND | 19,50000 zł | Similar |
| MAX14931BASE+ | Analog Devices Inc./Maxim Integrated | 831 | MAX14931BASE+-ND | 23,74000 zł | Similar |
| MAX14931BASE+T | Analog Devices Inc./Maxim Integrated | 2 345 | 175-MAX14931BASE+TCT-ND | 23,74000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 8,37188 zł | 401,85 zł |
| Unit Price without VAT: | 8,37188 zł |
|---|---|
| Unit Price with VAT: | 10,29741 zł |




