Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI8431-A-IS | |
|---|---|
DigiKey Part Number | 336-1366-ND |
Manufacturer | |
Manufacturer Product Number | SI8431-A-IS |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Part Status Obsolete | Pulse Width Distortion (Max) 30ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.375V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 2500Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM231E0BRWZ | Analog Devices Inc. | 160 | 505-ADUM231E0BRWZ-ND | 15,15000 zł | Similar |
| ADUM231E0BRWZ-RL | Analog Devices Inc. | 0 | 505-ADUM231E0BRWZ-RLTR-ND | 8,51429 zł | Similar |
| ADUM231E1BRWZ | Analog Devices Inc. | 43 | ADUM231E1BRWZ-ND | 15,15000 zł | Similar |
| ADUM231E1BRWZ-RL | Analog Devices Inc. | 0 | 505-ADUM231E1BRWZ-RLTR-ND | 8,51429 zł | Similar |
| ISO7331CDW | Texas Instruments | 0 | ISO7331CDW-ND | 29,11453 zł | Similar |



