Similar
Similar
Similar

SI8401AA-B-ISR | |
|---|---|
DigiKey Part Number | SI8401AA-B-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8401AA-B-ISR |
Description | DGTL ISOLTR 1KV 2CH I2C 8-SOIC |
Customer Reference | |
Detailed Description | I2C Digital Isolator 1000Vrms 2 Channel 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Channel Type Bidirectional |
Mfr | Voltage - Isolation 1000Vrms |
Packaging Tape & Reel (TR) | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Part Status Not For New Designs | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Type I2C | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 2 | Supplier Device Package 8-SOIC |
Inputs - Side 1/Side 2 2/2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8600AB-B-IS | Skyworks Solutions Inc. | 1 026 | SI8600AB-B-IS-ND | 23,95000 zł | Similar |
| SI8602AB-B-ISR | Skyworks Solutions Inc. | 0 | SI8602AB-B-ISR-ND | 13,54809 zł | Similar |
| ISO1540DR | Texas Instruments | 1 172 | 296-34871-1-ND | 16,80000 zł | Similar |
| ISO1540QDRQ1 | Texas Instruments | 2 468 | 296-45354-1-ND | 19,07000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,59773 zł | 31 494,33 zł |
| Unit Price without VAT: | 12,59773 zł |
|---|---|
| Unit Price with VAT: | 15,49521 zł |



