Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI8420BB-D-ISR | |
|---|---|
DigiKey Part Number | SI8420BB-D-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8420BB-D-ISR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 9.5ns, 9.5ns |
Part Status Not For New Designs | Pulse Width Distortion (Max) 2.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3.8ns, 2.8ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 2500Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8620BB-B-ISR | Skyworks Solutions Inc. | 10 051 | 336-4209-1-ND | 7,54000 zł | Similar |
| IL 611-3E | NVE Corp/Isolation Products | 3 191 | 390-IL611-3E-ND | 24,92000 zł | Similar |
| IL 721T-3E | NVE Corp/Isolation Products | 0 | 390-IL721T-3E-ND | 15,42256 zł | Similar |
| ISO7220ADR | Texas Instruments | 3 452 | 296-21952-1-ND | 14,90000 zł | Similar |
| ISO7220BDR | Texas Instruments | 6 177 | 296-41276-1-ND | 15,51000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,14738 zł | 10 368,45 zł |
| Unit Price without VAT: | 4,14738 zł |
|---|---|
| Unit Price with VAT: | 5,10128 zł |





