SI8420BB-C-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 10 051
Unit Price: 7,54000 zł
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8420BB-C-ISR

DigiKey Part Number
SI8420BB-C-ISR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8420BB-C-ISR
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.5ns
Part Status
Not For New Designs
Pulse Width Distortion (Max)
2.5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
3.8ns, 2.8ns
Type
General Purpose
Voltage - Supply
2.7V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
2500Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8620BB-B-ISRSkyworks Solutions Inc.10 051336-4209-1-ND7,54000 złDirect
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,14738 zł10 368,45 zł
Manufacturers Standard Package
Unit Price without VAT:4,14738 zł
Unit Price with VAT:5,10128 zł