Power Switch/Driver 1:1 N-Channel 700mA 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI83014BF-IT

DigiKey Part Number
863-SI83014BF-IT-ND
Manufacturer
Manufacturer Product Number
SI83014BF-IT
Description
4 CH, SMART SWITCH, SINKING, PAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
9V ~ 32V
Mfr
Current - Output (Max)
700mA
Packaging
Tube
Rds On (Typ)
150mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
4
Fault Protection
Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
High Side or Low Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
24-TSSOP
Interface
On/Off
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
114,08000 zł14,08 zł
1010,61800 zł106,18 zł
629,09290 zł563,76 zł
1248,68944 zł1 077,49 zł
3108,26348 zł2 561,68 zł
5588,04262 zł4 487,78 zł
1 0547,84133 zł8 264,76 zł
2 5427,61589 zł19 359,59 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,08000 zł
Unit Price with VAT:17,31840 zł