New at DigiKey
3.15A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82F29ACC-AS1

DigiKey Part Number
863-SI82F29ACC-AS1-ND
Manufacturer
Manufacturer Product Number
SI82F29ACC-AS1
Description
3.75 KV 2-CHANNEL ISOLATED SELVC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.15A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
17ns, 18ns
Current - Output High, Low
3.15A, 3.15A
Current - Peak Output
3.15A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tube
QuantityUnit PriceExt Price
4811,57063 zł555,39 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,57063 zł
Unit Price with VAT:14,23187 zł