Direct
Direct
Direct



545BAA250M000ABGR | |
|---|---|
DigiKey Part Number | 336-545BAA250M000ABGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 545BAA250M000ABGR |
Description | DIFFERENTIAL/SINGLE-ENDED |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 121mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.056" (1.43mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 112mA |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530FB250M000DGR | Skyworks Solutions Inc. | 0 | 530FB250M000DGR-ND | 90,71252 zł | Direct |
| 531FB250M000DGR | Skyworks Solutions Inc. | 0 | 531FB250M000DGR-ND | 90,71252 zł | Direct |
| 531SB250M000DGR | Skyworks Solutions Inc. | 0 | 531SB250M000DGR-ND | 90,71252 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,25724 zł | 8 564,31 zł |
| Unit Price without VAT: | 34,25724 zł |
|---|---|
| Unit Price with VAT: | 42,13641 zł |


