Clock Generator IC 200MHz 1 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5332DD15663-AM1

DigiKey Part Number
863-SI5332DD15663-AM1-ND
Manufacturer
Manufacturer Product Number
SI5332DD15663-AM1
Description
AUTOMOTIVE GRADE (105C) 6-OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:6
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
200MHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 3.63V
Type
Clock Generator
Operating Temperature
-40°C ~ 85°C (TA)
PLL
Yes
Mounting Type
Surface Mount
Input
Clock, Crystal, LVCMOS
Package / Case
32-VFQFN Exposed Pad
Output
HCSL, LVCMOS, LVDS, LVPECL
Supplier Device Package
32-QFN (5x5)
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tray
QuantityUnit PriceExt Price
49035,06988 zł17 184,24 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,06988 zł
Unit Price with VAT:43,13595 zł