Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI5330F-B00215-GMR | |
|---|---|
DigiKey Part Number | 863-SI5330F-B00215-GMRTR-ND - Tape & Reel (TR) 863-SI5330F-B00215-GMRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI5330F-B00215-GMR |
Description | IC CLK BUFFER 1:8 200MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:8 200 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Ratio - Input:Output 1:8 | Supplier Device Package 24-QFN (4x4) |
Differential - Input:Output No/No | Base Product Number |
Input CMOS, HSTL, LVTTL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5330F-B00214-GM | Skyworks Solutions Inc. | 8 987 | 336-3344-ND | 13,36000 zł | Parametric Equivalent |
| SI5330F-B00214-GMR | Skyworks Solutions Inc. | 13 218 | 336-4897-1-ND | 13,36000 zł | Parametric Equivalent |
| SI5330F-B00215-GM | Skyworks Solutions Inc. | 325 | 336-3345-ND | 13,36000 zł | Parametric Equivalent |
| SI5330F-B00216-GM | Skyworks Solutions Inc. | 769 | 336-3346-ND | 13,36000 zł | Parametric Equivalent |
| SI5330F-B00216-GMR | Skyworks Solutions Inc. | 10 524 | 336-4898-1-ND | 13,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 zł | 12,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,79706 zł | 19 492,65 zł |
| Unit Price without VAT: | 12,86000 zł |
|---|---|
| Unit Price with VAT: | 15,81780 zł |


