MFR Recommended

SI53258A-D02AM | |
|---|---|
DigiKey Part Number | 336-SI53258A-D02AM-ND |
Manufacturer | |
Manufacturer Product Number | SI53258A-D02AM |
Description | IC CLK BUFFER 2:8 100MHZ 40QFN |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:8 100 MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI53258A-D02AM Models |
Category | Frequency - Max 100 MHz |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.71V ~ 3.46V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Clock Buffer | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Ratio - Input:Output 2:8 | Package / Case 40-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 40-QFN (6x6) |
Input HCSL | Base Product Number |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI53258A-D03AM | Skyworks Solutions Inc. | 0 | 863-SI53258A-D03AM-ND | 12,10643 zł | MFR Recommended |


