
SI5323-C-GM | |
|---|---|
DigiKey Part Number | 336-4366-ND |
Manufacturer | |
Manufacturer Product Number | SI5323-C-GM |
Description | IC CLOCK MULTIPLIER 36QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier IC 1.05GHz 1 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:2 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.05GHz |
Packaging Tray | Divider/Multiplier No/Yes |
Part Status Active | Voltage - Supply 1.71V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Multiplier | Mounting Type Surface Mount |
PLL Yes | Package / Case 36-VFQFN Exposed Pad |
Input LVCMOS | Supplier Device Package 36-QFN (6x6) |
Output CML, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,21000 zł | 164,21 zł |
| 10 | 134,27800 zł | 1 342,78 zł |
| 25 | 126,80840 zł | 3 170,21 zł |
| 100 | 118,59910 zł | 11 859,91 zł |
| Unit Price without VAT: | 164,21000 zł |
|---|---|
| Unit Price with VAT: | 201,97830 zł |

