


SI5310-C-GMR | |
|---|---|
DigiKey Part Number | SI5310-C-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5310-C-GMR |
Description | IC CLOCK MULTIPLIER 20MLP |
Customer Reference | |
Detailed Description | Clock Multiplier IC 668MHz 1 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:2 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 668MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Multiplier | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 20-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 20-MLP (4x4) |
Output CML | Base Product Number |
Number of Circuits 1 |

