MFR Recommended

SI52111-A1-GM2 | |
|---|---|
DigiKey Part Number | 336-2319-ND |
Manufacturer | |
Manufacturer Product Number | SI52111-A1-GM2 |
Description | IC OSC PCI EXPRESS 1OUTPUT |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 100MHz |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 10-WFDFN Exposed Pad |
Input Clock, Crystal | Supplier Device Package 10-TDFN (3x3) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI52111-B5-GM2 | Skyworks Solutions Inc. | 55 | 336-2449-ND | 14,54000 zł | MFR Recommended |


