Transceiver 32-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5040-D-GMR

DigiKey Part Number
336-5197-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5040-D-GMR
Description
IC TRANSCEIVER 32LGA
Customer Reference
Detailed Description
Transceiver 32-LGA (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 3.3V
Manufacturer
Skyworks Solutions Inc.
Mounting Type
Surface Mount
Series
Package / Case
32-VFLGA
Packaging
Tape & Reel (TR)
Supplier Device Package
32-LGA (5x5)
Part Status
Obsolete
Base Product Number
Type
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types