Similar

SI47981A0GE1AM | |
|---|---|
DigiKey Part Number | 863-SI47981A0GE1AM-ND |
Manufacturer | |
Manufacturer Product Number | SI47981A0GE1AM |
Description | HIGH-PERFORMANCE AUTOMOTIVE AM/F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, WB Not Included 88-QFN (12x12) |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Skyworks Solutions Inc. | Qualification AEC-Q100 |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 88-VFQFN Exposed Pad |
Modulation or Protocol AM, FM, WB | Supplier Device Package 88-QFN (12x12) |
Antenna Connector Not Included | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI47981A0GE1GM | Skyworks Solutions Inc. | 0 | 863-SI47981A0GE1GM-ND | 54,95197 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 55,48757 zł | 8 434,11 zł |
| Unit Price without VAT: | 55,48757 zł |
|---|---|
| Unit Price with VAT: | 68,24971 zł |

