MFR Recommended

SI47901A2GE1GMR | |
|---|---|
DigiKey Part Number | 863-SI47901A2GE1GMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI47901A2GE1GMR |
Description | HIGH-PERFORMANCE AUTOMOTIVE AM/F |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, SW-LW, RBDS/RDS 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz Not Included 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Antenna Connector Not Included |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.8V, 3.3V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz | Package / Case 48-VFQFN Exposed Pad |
Modulation or Protocol AM, FM, SW-LW, RBDS/RDS | Supplier Device Package 48-QFN (7x7) |
Data Interface I2C, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI47901A2GE1AMR | Skyworks Solutions Inc. | 0 | 863-SI47901A2GE1AMRTR-ND | 36,05450 zł | MFR Recommended |


