Similar

SI4136-F-GMR | |
|---|---|
DigiKey Part Number | SI4136-F-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4136-F-GMR |
Description | IC FREQ SYNTH 28QFN |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 2.5GHz 1 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 2.5GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
Type Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 28-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 28-QFN (5x5) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4133-D-GMR | Skyworks Solutions Inc. | 5 170 | 336-5196-1-ND | 41,08000 zł | Similar |


