
SI3216M-C-FM | |
|---|---|
DigiKey Part Number | SI3216M-C-FM-ND |
Manufacturer | |
Manufacturer Product Number | SI3216M-C-FM |
Description | IC TELECOM INTERFACE 38QFN |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-QFN (5x7) |
Category | Voltage - Supply 3.13V ~ 5.25V |
Manufacturer Skyworks Solutions Inc. | Current - Supply 88mA |
Series | Power (Watts) 700 mW |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC), CODEC | Package / Case 38-VFQFN Exposed Pad |
Interface GCI, PCM, SPI | Supplier Device Package 38-QFN (5x7) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 364 | 8,12882 zł | 2 958,89 zł |
| Unit Price without VAT: | 8,12882 zł |
|---|---|
| Unit Price with VAT: | 9,99845 zł |

