
SI2404-D-GT | |
|---|---|
DigiKey Part Number | SI2404-D-GT-ND |
Manufacturer | |
Manufacturer Product Number | SI2404-D-GT |
Description | IC ISOMODEM GLOBAL DAA 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4k Modem V.21, V.22, V.23, V.29, Bell 103, Bell 212A 24-TSSOP |
Datasheet | Datasheet |
Category | Baud Rates 2.4k |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3V ~ 3.6V |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 24-TSSOP |
Data Format V.21, V.22, V.23, V.29, Bell 103, Bell 212A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,54000 zł | 59,54 zł |
| 10 | 47,23700 zł | 472,37 zł |
| Unit Price without VAT: | 59,54000 zł |
|---|---|
| Unit Price with VAT: | 73,23420 zł |

