
AAT4616IPS-1-T1 | |
|---|---|
DigiKey Part Number | 863-1554-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT4616IPS-1-T1 |
Description | IC PWR SWITCH P-CHAN 1:1 8TDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-TDFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 130mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-TDFN (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.4V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,58414 zł | 4 752,42 zł |
| 6 000 | 1,50494 zł | 9 029,64 zł |
| 15 000 | 1,44836 zł | 21 725,40 zł |
| Unit Price without VAT: | 1,58414 zł |
|---|---|
| Unit Price with VAT: | 1,94849 zł |

