LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 150mA 12-TSOPJW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAT3155ITP-T1

DigiKey Part Number
AAT3155ITP-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AAT3155ITP-T1
Description
IC LED DRIVER RGLTR DIM 12TSOPJW
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 150mA 12-TSOPJW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
2V ~ 4.7V
Current - Output / Channel
150mA
Frequency
1MHz
Dimming
-
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-TFSOJ (0.094", 2.40mm Width)
Supplier Device Package
12-TSOPJW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.

Alternate Purchasing Options

42 000In Stock
Chip Outpost