595CH43M1000DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 18,11665 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 16,43118 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 47,40940 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 43,00200 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 28,85000 zł
Datasheet
43.1 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43.1 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
6-SMD 5x7

595CH43M1000DGR

DigiKey Part Number
595CH43M1000DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595CH43M1000DGR
Description
XTAL OSC VCXO 43.1000MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43.1 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Absolute Pull Range (APR)
±15ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
100mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
75mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
515CDA43M1000AAGSkyworks Solutions Inc.0515CDA43M1000AAG-ND18,11665 złParametric Equivalent
515CDA43M1000AAGRSkyworks Solutions Inc.0515CDA43M1000AAGR-ND16,43118 złParametric Equivalent
550CM43M1000DGSkyworks Solutions Inc.0550CM43M1000DG-ND47,40940 złParametric Equivalent
550CM43M1000DGRSkyworks Solutions Inc.0550CM43M1000DGR-ND43,00200 złParametric Equivalent
595CH43M1000DGSkyworks Solutions Inc.0595CH43M1000DG-ND28,85000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,16316 zł6 540,79 zł
Manufacturers Standard Package
Unit Price without VAT:26,16316 zł
Unit Price with VAT:32,18069 zł