Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



595BE74M2500DGR | |
|---|---|
DigiKey Part Number | 595BE74M2500DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595BE74M2500DGR |
Description | XTAL OSC VCXO 74.2500MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 74.25 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±65ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 110mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550FG74M2500DGR | Skyworks Solutions Inc. | 0 | 550FG74M2500DGR-ND | 53,63764 zł | Similar |
| 550FJ74M2500DGR | Skyworks Solutions Inc. | 0 | 550FJ74M2500DGR-ND | 53,63764 zł | Similar |
| 515BBA74M2500AAG | Skyworks Solutions Inc. | 0 | 515BBA74M2500AAG-ND | 30,46470 zł | Parametric Equivalent |
| 515BBA74M2500AAGR | Skyworks Solutions Inc. | 0 | 515BBA74M2500AAGR-ND | 28,59175 zł | Parametric Equivalent |
| 550BG74M2500DG | Skyworks Solutions Inc. | 0 | 550BG74M2500DG-ND | 57,97340 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,17280 zł | 7 293,20 zł |
| Unit Price without VAT: | 29,17280 zł |
|---|---|
| Unit Price with VAT: | 35,88254 zł |



