Parametric Equivalent
Parametric Equivalent

591AC143M360DGR | |
|---|---|
DigiKey Part Number | 863-591AC143M360DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591AC143M360DGR |
Description | XTAL OSC XO 143.3600MHZ LVPECL |
Customer Reference | |
Detailed Description | 143.36 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 125mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,13000 zł | 31,13 zł |
| 10 | 27,04900 zł | 270,49 zł |
| 25 | 25,58240 zł | 639,56 zł |
| 50 | 24,52580 zł | 1 226,29 zł |
| 100 | 23,51400 zł | 2 351,40 zł |
| 250 | 22,24112 zł | 5 560,28 zł |
| 500 | 21,32548 zł | 10 662,74 zł |
| 1 000 | 20,44853 zł | 20 448,53 zł |
| Unit Price without VAT: | 31,13000 zł |
|---|---|
| Unit Price with VAT: | 38,28990 zł |


