Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570MCB000105DG | |
|---|---|
DigiKey Part Number | 570MCB000105DG-ND |
Manufacturer | |
Manufacturer Product Number | 570MCB000105DG |
Description | XTAL OSC XO 622.0800MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 622.08 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570ACB000105DG | Skyworks Solutions Inc. | 0 | 570ACB000105DG-ND | 163,78500 zł | Parametric Equivalent |
| 570ACB000105DGR | Skyworks Solutions Inc. | 0 | 570ACB000105DGR-ND | 163,78528 zł | Parametric Equivalent |
| 570ACB000257DG | Skyworks Solutions Inc. | 0 | 570ACB000257DG-ND | 163,78500 zł | Parametric Equivalent |
| 570ACB000257DGR | Skyworks Solutions Inc. | 0 | 570ACB000257DGR-ND | 163,78528 zł | Parametric Equivalent |
| 570MCB000105DGR | Skyworks Solutions Inc. | 0 | 570MCB000105DGR-ND | 163,78528 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 163,78500 zł | 8 189,25 zł |
| Unit Price without VAT: | 163,78500 zł |
|---|---|
| Unit Price with VAT: | 201,45555 zł |


