Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

570ABA000481DGR | |
|---|---|
DigiKey Part Number | 570ABA000481DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570ABA000481DGR |
Description | XTAL OSC XO 114.2850MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 114.285 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570ABA000481DG | Skyworks Solutions Inc. | 0 | 570ABA000481DG-ND | 259,43540 zł | Parametric Equivalent |
| 570ABC000481DG | Skyworks Solutions Inc. | 0 | 570ABC000481DG-ND | 58,87840 zł | Parametric Equivalent |
| 570ABC000481DGR | Skyworks Solutions Inc. | 0 | 570ABC000481DGR-ND | 54,58016 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 259,43532 zł | 64 858,83 zł |
| Unit Price without VAT: | 259,43532 zł |
|---|---|
| Unit Price with VAT: | 319,10544 zł |


