Similar
Similar
Parametric Equivalent

570ABA000163DG | |
|---|---|
DigiKey Part Number | 570ABA000163DG-ND |
Manufacturer | |
Manufacturer Product Number | 570ABA000163DG |
Description | XTAL OSC XO 20.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514ACA000163AAG | Skyworks Solutions Inc. | 0 | 514ACA000163AAG-ND | 55,70230 zł | Similar |
| 514ACC000163AAG | Skyworks Solutions Inc. | 0 | 336-514ACC000163AAG-ND | 46,98705 zł | Similar |
| 570ABA000163DGR | Skyworks Solutions Inc. | 0 | 570ABA000163DGR-ND | 259,43532 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 259,43540 zł | 12 971,77 zł |
| Unit Price without VAT: | 259,43540 zł |
|---|---|
| Unit Price with VAT: | 319,10554 zł |



