570AAC000110DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 130,61540 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 130,61536 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 47,48832 zł
Datasheet
74.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570AAC000110DG

DigiKey Part Number
570AAC000110DG-ND
Manufacturer
Manufacturer Product Number
570AAC000110DG
Description
XTAL OSC XO 74.2500MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
74.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
130mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable (Reprogrammable)
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
570AAB000110DGSkyworks Solutions Inc.0570AAB000110DG-ND130,61540 złParametric Equivalent
570AAB000110DGRSkyworks Solutions Inc.0570AAB000110DGR-ND130,61536 złParametric Equivalent
570AAC000110DGRSkyworks Solutions Inc.0570AAC000110DGR-ND47,48832 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
5052,02560 zł2 601,28 zł
Manufacturers Standard Package
Unit Price without VAT:52,02560 zł
Unit Price with VAT:63,99149 zł